



M2111-2545-AL | |
---|---|
DigiKey Part Number | 1772-1768-ND |
Manufacturer | |
Manufacturer Product Number | M2111-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2111-2545-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.786" (19.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
5 | $4.84000 | $24.20 |
10 | $4.50300 | $45.03 |
25 | $4.11600 | $102.90 |
50 | $3.85920 | $192.96 |
100 | $3.62870 | $362.87 |
250 | $3.36260 | $840.65 |
500 | $3.18562 | $1,592.81 |
1,000 | $3.02748 | $3,027.48 |