450x-xxx-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2110-3005-SS-20

DigiKey Part Number
1772-2487-ND
Manufacturer
Manufacturer Product Number
M2110-3005-SS-20
Description
HEX STANDOFF M3X0.5 SS 15MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.778" (19.76mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.46000$17.46
5$14.76600$73.83
10$13.82900$138.29
25$12.73040$318.26
50$12.00600$600.30
100$11.35660$1,135.66
250$10.60248$2,650.62
500$10.10136$5,050.68
1,000$9.65240$9,652.40
Manufacturers Standard Package