4501-256-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2103-3005-N

DigiKey Part Number
1772-2753-ND
Manufacturer
Manufacturer Product Number
M2103-3005-N
Description
HEX STANDOFF M3X0.5 NYLON 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.502" (12.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.31000$29.31
5$24.96200$124.81
10$23.42600$234.26
25$21.64760$541.19
50$20.46840$1,023.42
100$19.41240$1,941.24
250$18.18540$4,546.35
500$17.36906$8,684.53
1,000$16.63737$16,637.37
Manufacturers Standard Package