



M2101-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1936-ND |
Manufacturer | |
Manufacturer Product Number | M2101-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2101-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.424" (10.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 5 | $3.67200 | $18.36 |
| 10 | $3.40200 | $34.02 |
| 25 | $3.10680 | $77.67 |
| 50 | $2.90600 | $145.30 |
| 100 | $2.72980 | $272.98 |
| 250 | $2.52456 | $631.14 |
| 500 | $2.38848 | $1,194.24 |
| 1,000 | $2.26676 | $2,266.76 |



