
M1537-B-3005-B | |
---|---|
DigiKey Part Number | 1772-M1537-B-3005-B-ND |
Manufacturer | |
Manufacturer Product Number | M1537-B-3005-B |
Description | ROUND STANDOFF M3X0.5 BRASS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.04000 | $17.04 |
5 | $14.40600 | $72.03 |
10 | $13.49200 | $134.92 |
25 | $12.41720 | $310.43 |
50 | $11.70600 | $585.30 |
100 | $11.07200 | $1,107.20 |
250 | $10.33444 | $2,583.61 |
500 | $9.84432 | $4,922.16 |
1,000 | $9.40522 | $9,405.22 |