
M1506-B-2545-B | |
|---|---|
DigiKey Part Number | 1772-M1506-B-2545-B-ND |
Manufacturer | |
Manufacturer Product Number | M1506-B-2545-B |
Description | RND STANDOFF M2.5X0.45 BRASS 9MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Brass 0.354" (9.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.461" (11.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 423 | $7.79551 | $3,297.50 |

