



M1266-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1651-ND |
Manufacturer | |
Manufacturer Product Number | M1266-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1266-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 5 | $5.17200 | $25.86 |
| 10 | $4.82200 | $48.22 |
| 25 | $4.40560 | $110.14 |
| 50 | $4.12980 | $206.49 |
| 100 | $3.88590 | $388.59 |
| 250 | $3.60280 | $900.70 |
| 500 | $3.41450 | $1,707.25 |
| 1,000 | $3.24610 | $3,246.10 |


