



M1255-2545-N | |
|---|---|
DigiKey Part Number | 1772-2022-ND |
Manufacturer | |
Manufacturer Product Number | M1255-2545-N |
Description | HEX STANDOFF M2.5X0.45 NYLON 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1255-2545-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 5 | $13.41200 | $67.06 |
| 10 | $12.54000 | $125.40 |
| 25 | $11.53920 | $288.48 |
| 50 | $10.87520 | $543.76 |
| 100 | $10.28220 | $1,028.22 |
| 250 | $9.59376 | $2,398.44 |
| 500 | $9.13588 | $4,567.94 |
| 1,000 | $8.72584 | $8,725.84 |

