
M0654-5-AL | |
|---|---|
DigiKey Part Number | 1772-2282-ND |
Manufacturer | |
Manufacturer Product Number | M0654-5-AL |
Description | ROUND SPACER ALUMINUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 5 | $15.15800 | $75.79 |
| 10 | $14.18800 | $141.88 |
| 25 | $13.06680 | $326.67 |
| 50 | $12.32420 | $616.21 |
| 100 | $11.66010 | $1,166.01 |
| 250 | $10.88768 | $2,721.92 |
| 500 | $10.37434 | $5,187.17 |
| 1,000 | $9.91437 | $9,914.37 |

