
1543-A-6-AL | |
---|---|
DigiKey Part Number | 1772-3751-ND |
Manufacturer | |
Manufacturer Product Number | 1543-A-6-AL |
Description | ROUND SPACER ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.950" (24.13mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.79000 | $14.79 |
5 | $12.46600 | $62.33 |
10 | $11.65700 | $116.57 |
25 | $10.72080 | $268.02 |
50 | $10.10180 | $505.09 |
100 | $9.54710 | $954.71 |
250 | $8.90324 | $2,225.81 |
500 | $8.47534 | $4,237.67 |
1,000 | $8.09205 | $8,092.05 |