
2072-440-AL | |
|---|---|
DigiKey Part Number  | 1772-1246-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2072-440-AL  | 
Description  | HEX STANDOFF #4-40 ALUM 1 7/16"  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Hex Standoff Threaded #4-40 Aluminum 1.438" (36.53mm) 1 7/16"  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2072-440-AL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | ||
Threaded/Unthreaded  | Threaded  | |
Gender  | Female, Female  | |
Screw, Thread Size  | ||
Diameter - Inside  | -  | |
Diameter - Outside  | 0.188" (4.78mm) 3/16" Hex  | |
Between Board Height  | 1.438" (36.53mm) 1 7/16"  | |
Length - Overall  | 1.438" (36.53mm) 1 7/16"  | |
Features  | -  | |
Material  | ||
Plating  | -  | |
Color  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.79000 | $9.79 | 
| 5 | $8.22400 | $41.12 | 
| 10 | $7.67700 | $76.77 | 
| 25 | $7.04240 | $176.06 | 
| 50 | $6.61980 | $330.99 | 
| 100 | $6.24290 | $624.29 | 
| 250 | $5.80592 | $1,451.48 | 
| 500 | $5.51548 | $2,757.74 | 
| 1,000 | $5.25554 | $5,255.54 | 

