
9100-75-NMODL=2-3/4 | |
---|---|
DigiKey Part Number | 1772-2098-ND |
Manufacturer | |
Manufacturer Product Number | 9100-75-NMODL=2-3/4 |
Description | ROUND SPACER NYLON 2 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.750" (69.85mm) 2 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 9100-75-NMODL=2-3/4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Between Board Height | 2.750" (69.85mm) 2 3/4" | |
Length - Overall | 2.750" (69.85mm) 2 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $106.33333 | $1,914.00 |