
9000-50-NMODL=2-1/2 | |
---|---|
DigiKey Part Number | 1772-2137-ND |
Manufacturer | |
Manufacturer Product Number | 9000-50-NMODL=2-1/2 |
Description | ROUND SPACER NYLON 2 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.500" (63.50mm) 2 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 9000-50-NMODL=2-1/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
31 | $61.38387 | $1,902.90 |