8007-256-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8007-256-SS

DigiKey Part Number
1772-3017-ND
Manufacturer
Manufacturer Product Number
8007-256-SS
Description
HANDLE S STEEL MTG CTR 0.75"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.750" (19.05mm)
Length - Center to Center
0.750" (19.05mm)
Thread/Screw/Hole Size
#2-56
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.90000$67.90
5$58.47800$292.39
10$55.12900$551.29
25$51.23000$1,280.75
50$48.64360$2,432.18
100$46.32890$4,632.89
250$43.63392$10,908.48
500$41.84014$20,920.07
1,000$40.23119$40,231.19
Manufacturers Standard Package