Round Internal Thread Handle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8007-256-SS-20

DigiKey Part Number
1772-8007-256-SS-20-ND
Manufacturer
Manufacturer Product Number
8007-256-SS-20
Description
HANDLE S STEEL MTG CTR 0.75"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.750" (19.05mm)
Length - Center to Center
0.750" (19.05mm)
Thread/Screw/Hole Size
#2-56
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$104.69000$104.69
Manufacturers Standard Package