
8007-256-A-7 | |
---|---|
DigiKey Part Number | 1772-8007-256-A-7-ND |
Manufacturer | |
Manufacturer Product Number | 8007-256-A-7 |
Description | HANDLE ALUMINUM MTG CTR 0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.750" (19.05mm) | |
Length - Center to Center | 0.750" (19.05mm) | |
Thread/Screw/Hole Size | #2-56 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.58000 | $39.58 |
5 | $33.79600 | $168.98 |
10 | $31.59600 | $315.96 |
25 | $28.89600 | $722.40 |
50 | $27.00760 | $1,350.38 |
100 | $25.24390 | $2,524.39 |
250 | $23.08704 | $5,771.76 |
500 | $21.57884 | $10,789.42 |
1,000 | $21.44097 | $21,440.97 |