
4611-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2204-ND |
Manufacturer | |
Manufacturer Product Number | 4611-1032-SS |
Description | HEX STANDOFF #10-32 SS 101.60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.375" (111.13mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.40000 | $152.40 |
| 5 | $132.49400 | $662.47 |
| 10 | $125.41200 | $1,254.12 |
| 25 | $117.18880 | $2,929.72 |
| 50 | $111.71600 | $5,585.80 |
| 100 | $106.81430 | $10,681.43 |
| 250 | $101.10632 | $25,276.58 |
| 500 | $97.30202 | $48,651.01 |

