
4558-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2889-ND |
Manufacturer | |
Manufacturer Product Number | 4558-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.375" (60.33mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.03000 | $57.03 |
| 5 | $48.98400 | $244.92 |
| 10 | $46.12800 | $461.28 |
| 25 | $42.82240 | $1,070.56 |
| 50 | $40.62760 | $2,031.38 |
| 100 | $38.66150 | $3,866.15 |

