Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) 2"
4558-632-SS
4558-632-SS

4558-632-SS

DigiKey Part Number
1772-1488-ND
Manufacturer
Manufacturer Product Number
4558-632-SS
Description
HEX STANDOFF #6-32 SS 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) 2"
Datasheet
 Datasheet
EDA/CAD Models
4558-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.250" (57.15mm) 2 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$63.47000$63.47
5$54.58000$272.90
10$51.43900$514.39
25$47.78280$1,194.57
50$45.35640$2,267.82
100$43.18540$4,318.54
250$40.65804$10,164.51
500$38.97544$19,487.72
1,000$37.46636$37,466.36
Manufacturers Standard Package