



4536-632-S-12 | |
---|---|
DigiKey Part Number | 1772-1782-ND |
Manufacturer | |
Manufacturer Product Number | 4536-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4536-632-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
5 | $7.73400 | $38.67 |
10 | $7.21700 | $72.17 |
25 | $6.61800 | $165.45 |
50 | $6.21900 | $310.95 |
100 | $5.86350 | $586.35 |
250 | $5.45048 | $1,362.62 |
500 | $5.17622 | $2,588.11 |
1,000 | $4.93062 | $4,930.62 |