
4532-632-S-12 | |
---|---|
DigiKey Part Number | 1772-1742-ND |
Manufacturer | |
Manufacturer Product Number | 4532-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4532-632-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.82000 | $8.82 |
5 | $7.40200 | $37.01 |
10 | $6.89500 | $68.95 |
25 | $6.31960 | $157.99 |
50 | $5.93720 | $296.86 |
100 | $5.59580 | $559.58 |
250 | $5.20040 | $1,300.10 |
500 | $4.93750 | $2,468.75 |
1,000 | $4.70232 | $4,702.32 |