2058T-440-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058T-440-AL

DigiKey Part Number
1772-2636-ND
Manufacturer
Manufacturer Product Number
2058T-440-AL
Description
HEX STANDOFF #4-40 ALUM 15.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.594" (15.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
0.594" (15.08mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.06000$5.06
5$4.24200$21.21
10$3.94900$39.49
25$3.60280$90.07
50$3.37600$168.80
100$3.17280$317.28
250$2.93772$734.43
500$2.78140$1,390.70
1,000$2.64164$2,641.64
Manufacturers Standard Package