Parametric Equivalent

4501T-440-AL | |
|---|---|
DigiKey Part Number | 1772-1137-ND |
Manufacturer | |
Manufacturer Product Number | 4501T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 7.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.281" (7.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4501T-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 5 | $6.11600 | $30.58 |
| 10 | $5.69700 | $56.97 |
| 25 | $5.21560 | $130.39 |
| 50 | $4.89500 | $244.75 |
| 100 | $4.60900 | $460.90 |
| 250 | $4.27748 | $1,069.37 |
| 500 | $4.05714 | $2,028.57 |
| 1,000 | $3.86016 | $3,860.16 |


