
4501T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1654-ND |
Manufacturer | |
Manufacturer Product Number | 4501T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 7.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.281" (7.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4501T-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 5 | $7.21800 | $36.09 |
| 10 | $6.71700 | $67.17 |
| 25 | $6.15280 | $153.82 |
| 50 | $5.77980 | $288.99 |
| 100 | $5.44510 | $544.51 |
| 250 | $5.05688 | $1,264.22 |
| 500 | $4.79922 | $2,399.61 |
| 1,000 | $4.56861 | $4,568.61 |

