
4038-632-B | |
---|---|
DigiKey Part Number | 1772-4038-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 4038-632-B |
Description | ROUND STANDOFF #6-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
5 | $22.16000 | $110.80 |
10 | $20.78600 | $207.86 |
25 | $19.19040 | $479.76 |
50 | $18.13180 | $906.59 |
100 | $17.18590 | $1,718.59 |
250 | $16.08696 | $4,021.74 |
500 | $15.35580 | $7,677.90 |
1,000 | $14.70079 | $14,700.79 |