
3055-B-440-B | |
---|---|
DigiKey Part Number | 1772-3055-B-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 3055-B-440-B |
Description | ROUND STANDOFF #4-40 BRASS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.855" (21.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
5 | $10.97000 | $54.85 |
10 | $10.25600 | $102.56 |
25 | $9.41960 | $235.49 |
50 | $8.86960 | $443.48 |
100 | $8.37690 | $837.69 |
250 | $7.80504 | $1,951.26 |
500 | $7.42504 | $3,712.52 |