
3850A-B-440-B | |
|---|---|
DigiKey Part Number | 1772-3850A-B-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 3850A-B-440-B |
Description | HEX STANDOFF #4-40 BRASS 2.38MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.094" (2.38mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.094" (2.38mm) | |
Length - Overall | 0.199" (5.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | $14.85730 | $3,298.32 |

