
3801T-B-440-B | |
|---|---|
DigiKey Part Number | 1772-3801T-B-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 3801T-B-440-B |
Description | RND STANDOFF #4-40 BRASS 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.219" (5.56mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.324" (8.22mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.50000 | $155.50 |
| 5 | $135.28400 | $676.42 |
| 10 | $128.07200 | $1,280.72 |
| 25 | $119.68200 | $2,992.05 |
| 50 | $114.10640 | $5,705.32 |
| 100 | $109.10930 | $10,910.93 |
| 250 | $103.29084 | $25,822.71 |
| 500 | $99.41328 | $49,706.64 |

