
3050T-B-632-AL | |
|---|---|
DigiKey Part Number | 1772-3050T-B-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3050T-B-632-AL |
Description | RND STANDOFF #6-32 ALUM 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.469" (11.91mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.469" (11.91mm) | |
Length - Overall | 0.574" (14.57mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | $6.66392 | $3,298.64 |

