
3046T-B-440-S-12 | |
---|---|
DigiKey Part Number | 1772-3046T-B-440-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 3046T-B-440-S-12 |
Description | RND STANDOFF #4-40 STEEL 5.56MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Steel 0.219" (5.56mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.324" (8.22mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
5 | $6.70000 | $33.50 |
10 | $6.24900 | $62.49 |
25 | $5.71800 | $142.95 |
50 | $5.37000 | $268.50 |
100 | $5.05960 | $505.96 |
250 | $4.69832 | $1,174.58 |
500 | $4.45858 | $2,229.29 |