
2266-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2725-ND |
Manufacturer | |
Manufacturer Product Number | 2266-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.87000 | $40.87 |
| 5 | $34.95200 | $174.76 |
| 10 | $32.86200 | $328.62 |
| 25 | $30.43760 | $760.94 |
| 50 | $28.82720 | $1,441.36 |
| 100 | $27.38810 | $2,738.81 |
| 250 | $25.71300 | $6,428.25 |
| 500 | $24.59804 | $12,299.02 |
| 1,000 | $23.59887 | $23,598.87 |

