
2117-632-B | |
|---|---|
DigiKey Part Number | 1772-2117-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 2117-632-B |
Description | HEX STANDOFF #6-32 BRASS 33.34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.313" (33.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.313" (33.34mm) | |
Length - Overall | 1.313" (33.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | $9.75544 | $3,297.34 |

