
2105-832-N | |
|---|---|
DigiKey Part Number | 1772-2105-832-N-ND |
Manufacturer | |
Manufacturer Product Number | 2105-832-N |
Description | HEX STANDOFF #8-32 NYLON 14.29MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.563" (14.29mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.52000 | $61.52 |
| 5 | $59.93200 | $299.66 |
| 10 | $58.30900 | $583.09 |
| 25 | $56.68520 | $1,417.13 |
| 50 | $53.44640 | $2,672.32 |
| 100 | $51.82690 | $5,182.69 |
| 250 | $46.96816 | $11,742.04 |
| 500 | $45.34854 | $22,674.27 |

