1708-440-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1763-832-N

DigiKey Part Number
1772-1763-832-N-ND
Manufacturer
Manufacturer Product Number
1763-832-N
Description
RND STANDOFF #8-32 NYLON 31.75MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Nylon 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
1.250" (31.75mm)
Length - Overall
1.250" (31.75mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.90000$58.90
5$50.66400$253.32
10$47.71900$477.19
25$44.30720$1,107.68
50$42.04080$2,102.04
100$40.01250$4,001.25
250$37.65376$9,413.44
500$36.08276$18,041.38
1,000$34.67444$34,674.44
Manufacturers Standard Package