1683-832-B-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1683-832-B-12

DigiKey Part Number
1772-3305-ND
Manufacturer
Manufacturer Product Number
1683-832-B-12
Description
RND STANDOFF #8-32 BRASS 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.438" (11.11mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.03000$11.03
5$9.26400$46.32
10$8.65900$86.59
25$7.94360$198.59
50$7.47300$373.65
100$7.05150$705.15
250$6.56332$1,640.83
500$6.23850$3,119.25
1,000$5.94793$5,947.93
Manufacturers Standard Package