
1678-440-N | |
|---|---|
DigiKey Part Number | 1772-1678-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 1678-440-N |
Description | ROUND STANDOFF #4-40 NYLON 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.42000 | $20.42 |
| 5 | $17.31800 | $86.59 |
| 10 | $16.22400 | $162.24 |
| 25 | $14.95600 | $373.90 |
| 50 | $14.11280 | $705.64 |
| 100 | $13.36120 | $1,336.12 |
| 250 | $12.48680 | $3,121.70 |
| 500 | $11.90566 | $5,952.83 |
| 1,000 | $11.38505 | $11,385.05 |







