1533-B-6-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1533-B-6-B

DigiKey Part Number
1772-3452-ND
Manufacturer
Manufacturer Product Number
1533-B-6-B
Description
ROUND SPACER BRASS 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.52000$5.52
5$4.61000$23.05
10$4.28900$42.89
25$3.91840$97.96
50$3.67320$183.66
100$3.45250$345.25
250$3.19828$799.57
500$3.02922$1,514.61
1,000$2.87807$2,878.07
Manufacturers Standard Package