K88X-BD-25S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K88X-BD-25S

DigiKey Part Number
2092-K88X-BD-25S-ND
Manufacturer
Manufacturer Product Number
K88X-BD-25S
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K88X-BD-25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
-
Voltage Rating
30V
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,612
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.32000$48.32
20$39.10600$782.12
40$37.23750$1,489.50
60$36.18517$2,171.11
100$34.90450$3,490.45
260$32.62881$8,483.49
500$31.15796$15,578.98
1,000$29.67216$29,672.16
2,500$27.81668$69,541.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.