
1531-B-6-B | |
|---|---|
DigiKey Part Number | 1772-3925-ND |
Manufacturer | |
Manufacturer Product Number | 1531-B-6-B |
Description | ROUND SPACER BRASS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 5 | $5.95600 | $29.78 |
| 10 | $5.54800 | $55.48 |
| 25 | $5.07800 | $126.95 |
| 50 | $4.76620 | $238.31 |
| 100 | $4.48800 | $448.80 |
| 250 | $4.16476 | $1,041.19 |
| 500 | $3.95002 | $1,975.01 |
| 1,000 | $3.75789 | $3,757.89 |


