
1516-A-3-AL | |
|---|---|
DigiKey Part Number | 1772-1516-A-3-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1516-A-3-AL |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.101" (2.57mm) | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.200" (5.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 637 | $5.17713 | $3,297.83 |

