
| 1299-38-S-12 | |
|---|---|
| DigiKey Part Number | 1772-3610-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1299-38-S-12 | 
| Description | ROUND SPACER STEEL 38.10MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Round Spacer Unthreaded Steel 1.500" (38.10mm) Clear | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Unthreaded | |
| Gender | Female, Female | |
| Screw, Thread Size | - | |
| Diameter - Inside | 0.380" (9.65mm) | |
| Diameter - Outside | 0.750" (19.05mm) 3/4" | |
| Between Board Height | 1.500" (38.10mm) | |
| Length - Overall | 1.500" (38.10mm) | |
| Features | - | |
| Material | ||
| Plating | Chromate, Zinc | |
| Color | Clear | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $67.80000 | $67.80 | 
| 5 | $58.35000 | $291.75 | 
| 10 | $55.01300 | $550.13 | 
| 25 | $51.12440 | $1,278.11 | 
| 50 | $48.54480 | $2,427.24 | 
| 100 | $46.23500 | $4,623.50 | 
| 250 | $43.54748 | $10,886.87 | 
| 500 | $41.75766 | $20,878.83 | 
| 1,000 | $40.15263 | $40,152.63 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China