
1246A-12-AL | |
|---|---|
DigiKey Part Number | 1772-1246A-12-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1246A-12-AL |
Description | ROUND SPACER ALUMINUM 2.38MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.094" (2.38mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.094" (2.38mm) | |
Length - Overall | 0.094" (2.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 721 | $4.57193 | $3,296.36 |

