
1141-4-N | |
|---|---|
DigiKey Part Number | 1772-1141-4-N-ND |
Manufacturer | |
Manufacturer Product Number | 1141-4-N |
Description | ROUND SPACER NYLON 33.34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.313" (33.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.313" (33.34mm) | |
Length - Overall | 1.313" (33.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.04000 | $41.04 |
| 5 | $39.92800 | $199.64 |
| 10 | $38.84300 | $388.43 |
| 25 | $37.76720 | $944.18 |
| 50 | $35.60860 | $1,780.43 |
| 100 | $34.52920 | $3,452.92 |
| 250 | $31.29208 | $7,823.02 |
| 500 | $30.21304 | $15,106.52 |
| 1,000 | $29.13409 | $29,134.09 |

