
1188-8-AL-24 | |
---|---|
DigiKey Part Number | 1772-3390-ND |
Manufacturer | |
Manufacturer Product Number | 1188-8-AL-24 |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.87000 | $18.87 |
5 | $16.01200 | $80.06 |
10 | $14.99800 | $149.98 |
25 | $13.81560 | $345.39 |
50 | $13.03280 | $651.64 |
100 | $12.33360 | $1,233.36 |
250 | $11.52056 | $2,880.14 |
500 | $10.98028 | $5,490.14 |
1,000 | $10.49618 | $10,496.18 |