
1127-6-SS | |
---|---|
DigiKey Part Number | 1772-3303-ND |
Manufacturer | |
Manufacturer Product Number | 1127-6-SS |
Description | ROUND SPACER SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
5 | $8.73600 | $43.68 |
10 | $8.14500 | $81.45 |
25 | $7.47520 | $186.88 |
50 | $7.02860 | $351.43 |
100 | $6.63120 | $663.12 |
250 | $6.16908 | $1,542.27 |
500 | $5.86200 | $2,931.00 |
1,000 | $5.58709 | $5,587.09 |