
1127-6-AL-7 | |
---|---|
DigiKey Part Number | 1772-3370-ND |
Manufacturer | |
Manufacturer Product Number | 1127-6-AL-7 |
Description | ROUND SPACER ALUMINUM 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.438" (11.11mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
5 | $4.41800 | $22.09 |
10 | $4.09700 | $40.97 |
25 | $3.74440 | $93.61 |
50 | $3.50780 | $175.39 |
100 | $3.29670 | $329.67 |
250 | $3.05284 | $763.21 |
500 | $2.89092 | $1,445.46 |
1,000 | $2.74609 | $2,746.09 |