1127-4-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127-4-AL

DigiKey Part Number
1772-1127-4-AL-ND
Manufacturer
Manufacturer Product Number
1127-4-AL
Description
ROUND SPACER ALUMINUM 11.11MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.96000$7.96
5$6.66800$33.34
10$6.20800$62.08
25$5.68840$142.21
50$5.34040$267.02
100$5.03090$503.09
250$4.67172$1,167.93
500$4.43328$2,216.64
1,000$4.21972$4,219.72
Manufacturers Standard Package