



1123T-6-AL | |
---|---|
DigiKey Part Number | 1772-3624-ND |
Manufacturer | |
Manufacturer Product Number | 1123T-6-AL |
Description | ROUND SPACER ALUMINUM 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
5 | $3.95200 | $19.76 |
10 | $3.67100 | $36.71 |
25 | $3.35200 | $83.80 |
50 | $3.13960 | $156.98 |
100 | $2.94870 | $294.87 |
250 | $2.72876 | $682.19 |
500 | $2.58238 | $1,291.19 |
1,000 | $2.45165 | $2,451.65 |