


17W02181 | |
---|---|
DigiKey Part Number | RPC6808-ND |
Manufacturer | |
Manufacturer Product Number | 17W02181 |
Description | FLAT WASHER, NYLON, NATURAL, .12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (0.99mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.218" (5.54mm) | |
Thickness | 0.039" (0.99mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
5 | $0.72400 | $3.62 |
10 | $0.67500 | $6.75 |
25 | $0.60600 | $15.15 |
50 | $0.56140 | $28.07 |
100 | $0.52270 | $52.27 |
250 | $0.47780 | $119.45 |
500 | $0.44782 | $223.91 |
1,000 | $0.42115 | $421.15 |