
1123-4-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1400-ND |
Manufacturer | |
Manufacturer Product Number | 1123-4-AL-7 |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1123-4-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 5 | $1.84600 | $9.23 |
| 10 | $1.70700 | $17.07 |
| 25 | $1.55200 | $38.80 |
| 50 | $1.44600 | $72.30 |
| 100 | $1.35360 | $135.36 |
| 250 | $1.24560 | $311.40 |
| 500 | $1.17438 | $587.19 |
| 1,000 | $1.11058 | $1,110.58 |


